- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7024DHT
7024DHT
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 3 to 30 min Off Delay - 550VAC 60Hz - Aux Switch - 2 Step Timing
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 3 to 30 min Off Delay - 550VAC 60Hz - Aux Switch - 2 Step Timing
Search Keywords: 7024DHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7024DHT
-
Alias/AKA:1-1423165-3
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,082.09
3
$1,067.27
5 +
$849.93
Click for Quote
Log in
to unlock special pricing