- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7024DC
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 550VAC 60Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 550VAC 60Hz
Search Keywords: 7024DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7024DC
-
Alias/AKA:1-1423165-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$1,082.09
3
$1,067.27
5 +
$849.93
Click for Quote
Log in
to unlock special pricing