- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7024AJT
7024AJT
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 3 to 120 cycles Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switc ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 3 to 120 cycles Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - 2 Step Timing
Search Keywords: 7024AJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7024AJT
-
Alias/AKA:1-1423165-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$1,076.91
3
$1,062.16
5 +
$845.86
Click for Quote
Log in
to unlock special pricing