- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7024AHT
7024AHT
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 3 to 30 min Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 3 to 30 min Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - 2 Step Timing
Search Keywords: 7024AHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7024AHT
-
Alias/AKA:6-1755148-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,303.48
3
$1,251.34
5 +
$1,023.82
Click for Quote
Log in
to unlock special pricing