- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7024ACT
7024ACT
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - 2 Step Timing
Search Keywords: 7024ACT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7024ACT
-
Alias/AKA:1-1423165-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$1,456.11
3
$1,027.85
4
$813.71
5 +
$797.44
Click for Quote
Log in
to unlock special pricing