- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022WETV
7022WETV
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 96VDC - Aux Switch - 2 Step Timing
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 96VDC - Aux Switch - 2 Step Timing
Search Keywords: 7022WETV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022WETV
-
Alias/AKA:3-1437490-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:96 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:20 to 200 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$1,426.45
3
$1,006.90
4
$797.13
5 +
$781.19
Click for Quote
Log in
to unlock special pricing