- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022VCI2
7022VCI2
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 32VDC - Tamper Proof
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 32VDC - Tamper Proof
Search Keywords: 7022VCI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022VCI2
-
Alias/AKA:6-1423164-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:32 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
35 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$712.79
3
$708.10
5 +
$699.08
Click for Quote
Log in
to unlock special pricing