- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022SJ
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles Off Delay - 250VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles Off Delay - 250VDC
Search Keywords: 7022SJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022SJ
-
Alias/AKA:4-1423164-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:250 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$2,017.35
2
$2,012.31
4
$1,065.34
6
$749.68
8 +
$734.69
Click for Quote
Log in
to unlock special pricing