- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022SA
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec Off Delay - 250VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec Off Delay - 250VDC
Search Keywords: 7022SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022SA
-
Alias/AKA:7-1423164-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:250 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.1 to 1 sec
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$768.14
3
$630.27
4
$561.33
5 +
$550.10
Click for Quote
Log in
to unlock special pricing