- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022RHA2
7022RHA2
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min Off Delay - 60VDC - Quick Connects
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min Off Delay - 60VDC - Quick Connects
Search Keywords: 7022RHA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022RHA2
-
Alias/AKA:1-1437490-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount14823
-
Contact Arrangement:DPDT14812
-
DC Coil Voltage:60 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C14813
-
Termination Style:Quick Connect14831
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2
$2,570.83
4
$1,356.83
6
$933.12
8 +
$914.45
Click for Quote
Log in
to unlock special pricing