- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022QF
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 12VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 12VDC
Search Keywords: 7022QF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Agastat Brand |
| Part No: | 7022QF |
| Alias/AKA: | 9-1423164-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | DPST-NC |
| DC Coil Voltage: | 12 V |
| Contact Form: | 2 Form B |
Product Guides
+
Frequently Asked Questions
Is 7022QF RoHS compliant?
No, 7022QF is not RoHS compliant.
What is the lead time for 7022QF?
The standard lead time for 7022QF is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
45 Weeks
can ship
9/21/27
Price (USD)
Qty
Unit Price
1
$1,840.63
2
$1,836.03
4
$972.02
6
$684.01
8 +
$670.33
Click for Quote
Log in
to unlock special pricing