Image is representational - see mfr. specs

The 7022OKT is a 2PDT off-delay electropneumatic timing relay with a 24VDC coil and an adjustable timing range from 1 to 300 s ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 7022OKT is a 2PDT off-delay electropneumatic timing relay with a 24VDC coil and an adjustable timing range from 1 to 300 seconds.
Search Keywords: 7022OKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Agastat Brand
  • Part No:
    7022OKT
  • Alias/AKA:
    6-1472969-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    N/A
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    1 to 300 sec
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
45 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,187.16
2
$1,184.19
3
$835.90
4
$661.76
5 +
$648.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!