- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022OE
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 24VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 24VDC
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7022OE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022OE
-
Alias/AKA:1-1423164-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:20 to 200 sec
Product Guides
+
Frequently Asked Questions
Is 7022OE RoHS compliant?
No, 7022OE is not RoHS compliant.
What is the lead time for 7022OE?
The standard lead time for 7022OE is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
45 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
1
$1,840.63
2
$1,836.03
4
$972.02
6
$684.01
8 +
$670.33
Click for Quote
Log in
to unlock special pricing