- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022MFI
7022MFI
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 28VDC - Tamper Proof
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 28VDC - Tamper Proof
Search Keywords: 7022MFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022MFI
-
Alias/AKA:2-1755142-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 10 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$1,137.73
2
$1,134.88
3
$801.09
4
$634.20
5 +
$621.52
Click for Quote
Log in
to unlock special pricing