- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022L10AN
7022L10AN
TE Connectivity / Agastat Brand
The 7022L10AN is a 2PDT off-delay electropneumatic timing relay with a 48VDC coil and an adjustable time delay from 0.1 to 1 s ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The 7022L10AN is a 2PDT off-delay electropneumatic timing relay with a 48VDC coil and an adjustable time delay from 0.1 to 1 second.
Search Keywords: 7022L10AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022L10AN
-
Alias/AKA:1423163-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$1,322.79
3
$1,309.70
4
$1,296.73
5 +
$1,283.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT