- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022GH
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min Off Delay - 240VAC 50Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min Off Delay - 240VAC 50Hz
Search Keywords: 7022GH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022GH
-
Alias/AKA:4-1437454-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Type:N/A
-
Contact Arrangement:DPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240 V
-
Contact Form:2 Form A
-
Maximum Current Rating:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
2
$1,838.18
4
$973.15
6
$684.81
8 +
$671.11
Click for Quote
Log in
to unlock special pricing