- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022DE
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 550VAC 60Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 550VAC 60Hz
Search Keywords: 7022DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022DE
-
Alias/AKA:5-1423162-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
55 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
1
$527.33
3
$519.42
5 +
$511.62
Click for Quote
Log in
to unlock special pricing