- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022BIT
7022BIT
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Aux Switch - 2 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Aux Switch - 2 Step Timing
Search Keywords: 7022BIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022BIT
-
Alias/AKA:1472981-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$876.27
3
$864.27
5 +
$688.28
Click for Quote
Log in
to unlock special pricing