- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022BFMS
7022BFMS
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Dial Stops - D ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Dial Stops - Dust Tight Gasket
Search Keywords: 7022BFMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022BFMS
-
Alias/AKA:1472969-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$1,608.65
2
$989.94
3
$783.70
4 +
$768.03
Click for Quote
Log in
to unlock special pricing