- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022BBX
7022BBX
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Panel Mount
Search Keywords: 7022BBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022BBX
-
Alias/AKA:9-1423162-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$2,428.54
2
$1,285.70
3
$904.75
4 +
$886.66
Click for Quote
Log in
to unlock special pricing