Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

7022AE

Time Delay Relay - DPDT (2 Form C) - Off-Delay - 20 Sec to 200 Sec - 10A @ 240VAC - 120VAC Supply - Hand Dial - Screw Terminal ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Time Delay Relay - DPDT (2 Form C) - Off-Delay - 20 Sec to 200 Sec - 10A @ 240VAC - 120VAC Supply - Hand Dial - Screw Terminal.
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 110 VAC, 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords: 7022AE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Agastat Brand
  • Part No:
    7022AE
  • Alias/AKA:
    1423162-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    115 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    20 to 200 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7022AE RoHS compliant?
No, 7022AE is not RoHS compliant.
What is the lead time for 7022AE?
The standard lead time for 7022AE is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 10/26/26
10   can ship 3/10/27
31 Weeks can ship 4/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$698.30
3
$688.74
5 +
$670.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!