- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022ADX
TE Connectivity / Agastat Brand
7022ADX
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Panel Mount
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Agastat Brand |
| Part No: | 7022ADX |
| Alias/AKA: | 4-1472981-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Contact Arrangement: | DPDT |
| AC Coil Voltage: | 115 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | Screw Terminal |
| Time Range: | 5 to 50 sec |