- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022AD
Electromechanical Relay 110/120VAC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 110/120VAC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7022AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022AD
-
Alias/AKA:1423162-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:5 to 50 sec
Product Guides
+
Frequently Asked Questions
Is 7022AD RoHS compliant?
No, 7022AD is not RoHS compliant.
What is the lead time for 7022AD?
The standard lead time for 7022AD is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1
$787.68
3
$759.97
5 +
$711.91
Click for Quote
Log in
to unlock special pricing