Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

7022AC

Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 110 VAC, 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords: 7022AC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Agastat Brand
Part No: 7022AC
Alias/AKA: 1423162-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Type: Time Delay Relay
Contact Arrangement: DPDT
AC Coil Voltage: 115 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: Screw Terminal
Time Range: 1.5 to 15 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7022AC RoHS compliant?
No, 7022AC is not RoHS compliant.
What is the lead time for 7022AC?
The standard lead time for 7022AC is approximately 64 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
On Order:
19   can ship 4/14/27
26   can ship 8/18/27
20   can ship 11/24/27
64 Weeks can ship 2/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$743.31
3
$717.00
5 +
$697.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!