- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7014PBLL
7014PBLL
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .5 to 5 sec On Delay - 125VDC - 2 Aux Switches - Instant Transfer
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .5 to 5 sec On Delay - 125VDC - 2 Aux Switches - Instant Transfer
Search Keywords: 7014PBLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7014PBLL
-
Alias/AKA:3-1423161-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Type:N/A
-
Contact Arrangement:4PST-NO
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:4 Form A
-
Maximum Current Rating:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
45 Weeks
can ship
3/23/27