- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7014ADLL
TE Connectivity / Agastat Brand
7014ADLL
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - 2 Aux Switches ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7014ADLL
-
Alias/AKA:1-1423160-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Contact Arrangement:4PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:4 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:10 to 100 sec