- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7014AD
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7014AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7014AD
-
Alias/AKA:1423160-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:4PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:4 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:10 to 100 sec
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 12/9/26
4
can ship 12/16/26
MOQ for out of Stock Qty:
2
86 Weeks
can ship
1/3/28
Price (USD)
Qty
Unit Price
1
$1,139.99
2
$1,128.70
4
$1,117.53
6
$1,106.46
8 +
$1,095.51
Click for Quote
Log in
to unlock special pricing