Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

7014ACL

Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - Instant Transfer
Search Keywords: 7014ACL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Agastat Brand
  • Part No:
    7014ACL
  • Alias/AKA:
    1-1423160-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Contact Arrangement:
    4PDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    115 V
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    2 to 20 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7014ACL RoHS compliant?
No, 7014ACL is not RoHS compliant.
What is the lead time for 7014ACL?
The standard lead time for 7014ACL is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks can ship 5/24/27
Backorder
Price (USD)
Qty
Unit Price
2
$2,303.86
3
$1,621.24
4
$1,254.33
5 +
$1,229.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!