- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012SJSX
TE Connectivity / Agastat Brand
7012SJSX
The 7012SJSX is an industrial on-delay electropneumatic timing relay with a 2PDT contact arrangement and a 250VDC coil.
View Datasheet Accessories Notify Me
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 250 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012SJSX
-
Alias/AKA:7-1423159-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1