- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012SCN
TE Connectivity / Agastat Brand
7012SCN
A 2PDT on-delay industrial electropneumatic timing relay with an adjustable timing range of 1.5 to 15 seconds.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Agastat Brand |
| Part No: | 7012SCN |
| Alias/AKA: | 1423328-6 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | US |
| ECCN: | 3A611.Y.27 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 250 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | Screw Terminal |
| Time Range: | 1.5 to 15 sec |