- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012SB
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 250VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 250VDC
Search Keywords: 7012SB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Agastat Brand |
| Part No: | 7012SB |
| Alias/AKA: | 4-1423159-8 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Type: | Time Delay Relay |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 250 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | Screw Terminal |
| Time Range: | 0.5 to 5 sec |
Product Guides
+
Frequently Asked Questions
Is 7012SB RoHS compliant?
No, 7012SB is not RoHS compliant.
What is the lead time for 7012SB?
The standard lead time for 7012SB is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
2
30 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
1
$850.05
2
$845.90
3
$843.79
4
$841.68
5 +
$806.95
Click for Quote
Log in
to unlock special pricing