- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012PE
Time Delay Relay - DPDT (2 Form C) - On-Delay - 20 Sec to 200 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - DPDT (2 Form C) - On-Delay - 20 Sec to 200 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7012PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012PE
-
Alias/AKA:2-1423159-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:20 to 200 sec
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/15/26
6
can ship 12/9/26
MOQ for out of Stock Qty:
2
67 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
1
$847.80
2
$818.57
4
$814.48
6
$810.40
8 +
$806.35
Click for Quote
Log in
to unlock special pricing