Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

7012PD

Time Delay Relay - DPDT (2 Form C) - On-Delay - 5 Sec to 50 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Time Delay Relay - DPDT (2 Form C) - On-Delay - 5 Sec to 50 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal.
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 125 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords: 7012PD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Agastat Brand
Part No: 7012PD
Alias/AKA: 2-1423159-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Mounting: Panel Mount
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: 125 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: Screw Terminal
Time Range: 5 to 50 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7012PD RoHS compliant?
No, 7012PD is not RoHS compliant.
What is the lead time for 7012PD?
The standard lead time for 7012PD is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
On Order:
24   can ship 12/9/26
26   can ship 4/7/27
Minimum Order Quantity:
2
33 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$894.20
4
$891.96
6 +
$845.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!