- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012PCB
TE Connectivity / Agastat Brand
7012PCB
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 125VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 125VDC
Search Keywords: 7012PCB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Agastat Brand |
| Part No: | 7012PCB |
| Alias/AKA: | 6-1472973-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 125 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | Screw Terminal |
| Time Range: | 1.5 to 15 sec |
Product Guides
+
Frequently Asked Questions
Is 7012PCB RoHS compliant?
No, 7012PCB is not RoHS compliant.
What is the lead time for 7012PCB?
The standard lead time for 7012PCB is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
2
$1,965.43
3
$1,387.36
4
$1,098.32
5 +
$1,076.37
Click for Quote
Log in
to unlock special pricing