- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012PBX
7012PBX
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 125VDC - Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 125VDC - Panel Mount
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7012PBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012PBX
-
Alias/AKA:2-1423159-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
2
$1,784.39
4
$944.68
6
$664.77
8 +
$651.48
Click for Quote
Log in
to unlock special pricing