- 홈 ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012PAL
7012PAL
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec On Delay - 125VDC - Aux Switch - Instant Transfer
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec On Delay - 125VDC - Aux Switch - Instant Transfer
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7012PAL
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Agastat Brand
-
부품 번호:7012PAL
-
Alias/AKA:1-1423159-8
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.1 to 1 sec
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
2
30 Weeks
배송 가능
12. 1. 26
PRICE (USD)
수량
Unit Price
2
$1,157.59
3
$817.12
4
$646.89
5 +
$633.95
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments