- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012OKL
7012OKL
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 24VDC - Aux Switch - Instant Transfer
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 24VDC - Aux Switch - Instant Transfer
Search Keywords: 7012OKL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012OKL
-
Alias/AKA:8-1472973-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 300 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
3
$1,272.55
5
$808.44
7
$609.54
9 +
$597.35
Click for Quote
Log in
to unlock special pricing