- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012OD
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 24VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 24VDC
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7012OD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012OD
-
Alias/AKA:1-1423159-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:5 to 50 sec
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 7012OD RoHS compliant?
No, 7012OD is not RoHS compliant.
What is the lead time for 7012OD?
The standard lead time for 7012OD is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
8
can ship 11/30/26
MOQ for out of Stock Qty:
2
30 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
1
$939.63
2
$905.45
4
$900.99
6
$896.58
8 +
$867.22
Click for Quote
Log in
to unlock special pricing