- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012OC
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 24VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 24VDC
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7012OC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012OC
-
Alias/AKA:1-1423159-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1.5 to 15 sec
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
2
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1,611.21
2
$1,607.18
4
$850.86
6
$598.75
8 +
$586.78
Click for Quote
Log in
to unlock special pricing