- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012NJX
7012NJX
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 48VDC - Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 48VDC - Panel Mount
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 7012NJX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012NJX
-
Alias/AKA:1423159-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:48 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 120cycles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$1,824.64
2
$1,820.08
4
$963.57
6
$678.07
8 +
$664.51
Click for Quote
Log in
to unlock special pricing