- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012NJ
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 48VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 48VDC
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7012NJ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Agastat Brand |
| Part No: | 7012NJ |
| Alias/AKA: | 1423159-8 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Type: | Time Delay Relay |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 48 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | Screw Terminal |
| Time Range: | 3 to 120cycles |
Product Guides
+
Frequently Asked Questions
Is 7012NJ RoHS compliant?
No, 7012NJ is not RoHS compliant.
What is the lead time for 7012NJ?
The standard lead time for 7012NJ is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
2
29 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
1
$768.58
2
$736.94
3
$729.64
4
$722.42
5 +
$715.27
Click for Quote
Log in
to unlock special pricing