- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012NDA2I
7012NDA2I
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 48VDC - Tamper Proof - Quick Disconnets
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 48VDC - Tamper Proof - Quick Disconnets
Search Keywords: 7012NDA2I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012NDA2I
-
Alias/AKA:1-1472995-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:48 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:5 to 50 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$1,574.31
2
$1,570.37
3
$1,108.51
4
$877.57
5 +
$860.01
Click for Quote
Log in
to unlock special pricing