- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012FE
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On Delay - 127VAC 50Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On Delay - 127VAC 50Hz
Search Keywords: 7012FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012FE
-
Alias/AKA:7-1755074-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2
$806.15
3
$661.45
4
$589.11
5 +
$577.32
Click for Quote
Log in
to unlock special pricing