- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012FA
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec On Delay - 127VAC 50Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec On Delay - 127VAC 50Hz
Search Keywords: 7012FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012FA
-
Alias/AKA:1755150-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,056.45
3
$1,041.98
5 +
$829.80
Click for Quote
Log in
to unlock special pricing