- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012CH
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min On Delay - 480VAC 60 Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min On Delay - 480VAC 60 Hz
Search Keywords: 7012CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012CH
-
Alias/AKA:1755074-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:480 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 30 min
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Can Ship immediately
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,885.51
2
$1,880.80
4
$995.71
6
$700.69
8 +
$686.67
Click for Quote
Log in
to unlock special pricing