- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012CD
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 480VAC 60 Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 480VAC 60 Hz
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 480 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7012CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012CD
-
Alias/AKA:3-1423157-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:480 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:5 to 50 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
35 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
4
$1,405.12
8
$741.59
12
$510.01
16 +
$499.80
Click for Quote
Log in
to unlock special pricing