- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012CCA1
7012CCA1
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 480VAC 60 Hz - Quick Connects
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 480VAC 60 Hz - Quick Connects
Search Keywords: 7012CCA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012CCA1
-
Alias/AKA:7-1423157-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$987.22
3
$973.70
5 +
$775.42
Click for Quote
Log in
to unlock special pricing