- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012BJ
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 240VAC 60 Hz / 220VAC 50Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 240VAC 60 Hz / 220VAC 50Hz
Search Keywords: 7012BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012BJ
-
Alias/AKA:6-1423157-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$754.36
3
$744.03
5 +
$608.74
Click for Quote
Log in
to unlock special pricing