- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012BBM
7012BBM
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 240VAC 60 Hz / 220VAC 50Hz - Dust Tight Gask ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 240VAC 60 Hz / 220VAC 50Hz - Dust Tight Gasket
Search Keywords: 7012BBM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012BBM
-
Alias/AKA:3-1755074-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Type:General Purpose Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$763.73
3
$753.27
5 +
$616.31
Click for Quote
Log in
to unlock special pricing