- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012AKT
7012AKT
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - 2 Step Timing
Search Keywords: 7012AKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012AKT
-
Alias/AKA:5-1423157-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 300 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$1,159.06
3
$1,112.70
5 +
$910.40
Click for Quote
Log in
to unlock special pricing